+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01672

Cable tie; L: 420mm; W: 12.7mm; polyamide; black; 535N; Ømax: 114mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01672
TME Symbol:
TAS120L-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
externally serrated
Length
420mm
Tie width
12.7mm
Tie material
polyamide
Colour
black
Tie strength
535N
Loop diameter max
114mm
Flammability rating
UL94HB
Operating temperature
-40...105°C
Manufacturer series
TAS120L
Resistance to
UV rays
Gross weight8.16 g
Certificates
EAN code4031026514581
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01672
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 2.20 GBPGross price for quantities from 500 pcs - 2.20 GBP
Net price for quantities from 2500 pcs - 2.04 GBPGross price for quantities from 2500 pcs - 2.04 GBP
Net price for quantities from 7500 pcs - 1.80 GBPGross price for quantities from 7500 pcs - 1.80 GBP