+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TB-2.7

Enclosure: multipurpose; X: 94mm; Y: 160mm; Z: 31mm; TEKBOX; ABS


Manufacturer: TEKO

Manufacturer part number:
TB-2.7
TME Symbol:
TB-2.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
94mm
Dimension Y
160mm
Dimension Z
31mm
Manufacturer series
TEKBOX
Enclosure material
ABS
Body colour
light grey
Gross weight121.63 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TB-2.7
3 in TME stock
Net price for quantities from 1 pcs - 15.37 USDGross price for quantities from 1 pcs - 15.37 USD
Net price for quantities from 10 pcs - 14.09 USDGross price for quantities from 10 pcs - 14.09 USD
Net price for quantities from 30 pcs - 12.31 USDGross price for quantities from 30 pcs - 12.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.