+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TB.7

Enclosure: multipurpose; X: 67mm; Y: 126mm; Z: 24mm; TEKBOX; ABS

Manufacturer: TEKO

Manufacturer part number:
TB.7
TME Symbol:
TB.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
67mm
Dimension Y
126mm
Dimension Z
24mm
Manufacturer series
TEKBOX
Enclosure material
ABS
Body colour
light grey
Gross weight65.4 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO
*
TB.7
Product withdrawn from the offer
Use the specification table below to search for similar products