+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBA-40-KH-5

Insulating tube; khaki; basalt fiber; -260÷560°C; Øint: 40mm; L: 5m

Manufacturer: FAVIER

Manufacturer part number:
TBA-40-KH-5
TME Symbol:
TBA-40-KH-5

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
khaki
Material
basalt fiber
Operating temperature
-260...560°C
Internal diameter
40mm
Length
5m
Resistance to
most of acids, most of chemical compounds, temperature
Manufacturer series
TBA
Version
Flame Proof
Gross weight143.5 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
TBA-40-KH-5
5 in TME stock
Net price for quantities from 5 m - 27.79 EURGross price for quantities from 5 m - 27.79 EUR
Net price for quantities from 15 m - 25.18 EURGross price for quantities from 15 m - 25.18 EUR
Net price for quantities from 25 m - 23.44 EURGross price for quantities from 25 m - 23.44 EUR
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.