+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 2...10V | |
Output voltage | 3.3V | |
Output current | 0.3A | |
Case | SOT23-5 | |
Mounting | SMD | |
Frequency | 85...115kHz | |
Topology | boost | |
Number of channels | 1 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Integrated circuit features | shutdown mode control input | |
Manufacturer standard package | 3000pcs. |