+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC595002ECBTR

IC: voltage regulator; LDO,fixed; -5V; 0.2A; SOT23A; SMD; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC595002ECBTR
TME Symbol:
TC595002ECBTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.12V
Output voltage
-5V
Output current
0.2A
Case
SOT23A
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
-10...-6V
Manufacturer standard package
3000pcs.
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
TC595002ECBTR
0 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 20 pcs - 1.01 USDGross price for quantities from 20 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs