+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TC7109CPL

IC: A/D converter; Ch: 1; 12bit; 1sps; 4.5÷5.5V; DIP40; ±1LSB; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7109CPL
TME Symbol:
TC7109CPL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
1sps
Operating voltage
4.5...5.5V
Case
DIP40
Mounting
THT
Interface
serial
Max DNL
±1LSB
Integrated circuit features
dual slope
Kind of package
tube
Manufacturer standard package
10pcs.
Operating current
1.5mA
Gross weight6.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
TC7109CPL
91 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 10 pcs