+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | A/D converter | |
Kind of integrated circuit | display controller | |
Number of channels | 1 | |
Sampling speed | 15sps | |
Case | DIP40 | |
Mounting | THT | |
Operating temperature | 0...70°C | |
Max INL | ±1LSB | |
Integrated circuit features | 3 1/2 digit | |
Kind of package | tube | |
Manufacturer standard package | 10pcs. | |
Application | for LED displays |