+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 0.4MHz | |
Number of channels | 1 | |
Mounting | THT | |
Voltage supply range | 6.5...16V DC | |
Case | DIP14 | |
Operating temperature | 0...70°C | |
Slew rate | 1V/μs | |
Open-loop gain | 60dB | |
Integrated circuit features | rail-to-rail output | |
Quiescent current | 3mA | |
Input offset voltage | 5µV | |
Kind of package | tube | |
Manufacturer standard package | 30pcs. |