+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 1.5...12V DC | |
Output voltage | -1.5...-12V DC | |
Output current | 20mA | |
Case | SO8 | |
Mounting | SMD | |
Frequency | 10...35kHz | |
Topology | charge pump | |
Number of channels | 1 | |
Operating temperature | 0...70°C | |
Kind of package | tube | |
Operating current | 0.08mA | |
Manufacturer standard package | 100pcs. |