+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 3...18V DC | |
Output voltage | -3...-18V DC | |
Output current | 40mA | |
Case | DIP8 | |
Mounting | THT | |
Frequency | 12...24kHz | |
Topology | charge pump | |
Number of channels | 1 | |
Operating temperature | 0...70°C | |
Kind of package | tube | |
Operating current | 0.19mA | |
Manufacturer standard package | 60pcs. |