+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Input voltage | 1.5V | |
Operating voltage | 1.5...15V | |
Output voltage | -15...-1.5V | |
Output current | 20mA | |
Frequency | 22.5kHz | |
Mounting | SMD | |
Case | SOIC8 | |
Topology | charge pump | |
Operating temperature | -45...85°C | |
Efficiency | 97% | |
Application | automotive industry | |
Kind of package | reel, tape | |
Manufacturer standard package | 3300pcs. |