+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.5MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | 6.5...16V DC | |
Case | SO8 | |
Operating temperature | 0...70°C | |
Slew rate | 2.5V/μs | |
Open-loop gain | 120dB | |
Integrated circuit features | auto-zero | |
Quiescent current | 850µA | |
Input offset voltage | 15µV | |
Kind of package | tube | |
Manufacturer standard package | 100pcs. |