+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCA9554APWR

IC: interface; I/O expander; 1.65÷5.5VDC; I2C,SMBus; SMD; TSSOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCA9554APWR
TME Symbol:
TCA9554APWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
TSSOP16
Operating temperature
-40...85°C
Number of channels
8
Kind of package
reel, tape
Supply voltage
  • 1.65...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.087 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TCA9554APWR
797 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.06 GBPGross price for quantities from 1 pcs - 1.06 GBP
Net price for quantities from 3 pcs - 0.81 GBPGross price for quantities from 3 pcs - 0.81 GBP
Net price for quantities from 10 pcs - 0.64 GBPGross price for quantities from 10 pcs - 0.64 GBP
Net price for quantities from 25 pcs - 0.56 GBPGross price for quantities from 25 pcs - 0.56 GBP
Net price for quantities from 250 pcs - 0.49 GBPGross price for quantities from 250 pcs - 0.49 GBP