+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCPP02-M18

USB; QFN; 2.7mA; 4.5÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
TCPP02-M18
TME Symbol:
TCPP02M18-STM-0

Specification

Manufacturer
STMicroelectronics
Interface
USB
Case
QFN
Mounting
SMD
Operating temperature
-40...125°C
DC supply current
2.7mA
Supply voltage
  • 4.5...5.5V
Gross weight0.053 g
See other products in this category: USB interfaces - integrated circuits STMicroelectronics
*
TCPP02-M18
500 in an external stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 85.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 85 pcs - 0.90 EURGross price for quantities from 85 pcs - 0.90 EUR
Net price for quantities from 425 pcs - 0.81 EURGross price for quantities from 425 pcs - 0.81 EUR