+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD00-D

Fuse holder; NH00; for DIN rail mounting,screw; 160A; 690VAC


Manufacturer: BUSSMANN

Manufacturer part number:
TD00-D
TME Symbol:
TD00-D

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
NH00
Mounting
for DIN rail mounting, screw
Current rating
0.16kA
Rated voltage
690V AC
Number of poles
3
Body material
thermoplastic
Manufacturer series
TD
Operating temperature
-20...70°C
Gross weight430.86 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
TD00-D
1 in TME stock
Net price for quantities from 1 pcs - 24.83 EURGross price for quantities from 1 pcs - 24.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.