+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD2-1G-DC-3-H

Switch: toggle; Pos: 3; SPDT; (ON)-OFF-(ON); 50A/12VDC; Leads: screw


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TD2-1G-DC-3-H
TME Symbol:
TD2-1G-DC-3-H

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SPDT
Switching method
(ON)-OFF-(ON)
DC contacts rating @R
50A / 12V DC
Leads
screw
Manufacturer series
TD/TD2
Operating temperature
-20...85°C
Max. contact resistance:
50mΩ
Mounting
on panel
Gross weight45.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TD2-1G-DC-3-H
33 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.07 EURGross price for quantities from 1 pcs - 9.07 EUR
Net price for quantities from 25 pcs - 8.06 EURGross price for quantities from 25 pcs - 8.06 EUR
Net price for quantities from 50 pcs - 7.56 EURGross price for quantities from 50 pcs - 7.56 EUR
Net price for quantities from 100 pcs - 7.05 EURGross price for quantities from 100 pcs - 7.05 EUR