+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD2-D

Fuse holder; NH2; screw; 1600A; 690V

Manufacturer: BUSSMANN

Manufacturer part number:
TD2-D
TME Symbol:
TD2-D

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
NH2
Mounting
screw
Maximum current
1600A
Max. voltage
690V
Fuse accessories application
NH fuses
Gross weight1.5003 kg
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN
*
TD2-D
Product withdrawn from the offer
Use the specification table below to search for similar products