+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD2-DD

Fuse holder; NH00; for DIN rail mounting,screw; 400A; 690VAC

Manufacturer: BUSSMANN

Manufacturer part number:
TD2-DD
TME Symbol:
TD2-DD

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
NH00
Mounting
for DIN rail mounting, screw
Current rating
0.4kA
Rated voltage
690V AC
Number of poles
3
Operating temperature
-20...70°C
Body material
thermoplastic
Manufacturer series
TD
Quantity in set/package
1pcs.
Gross weight1.93 kg
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
TD2-DD
0 in TME stock
Net price for quantities from 1 pcs - 153.06 EURGross price for quantities from 1 pcs - 153.06 EUR
No. of pieces (Multiplicity: 1)