+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD320N18SOF

Module: diode-thyristor; 1.8kV; 320A; BG-PB50SB-1; Ufmax: 1.47V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD320N18SOF
TME Symbol:
TD320N18SOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
320A
Case
BG-PB50SB-1
Max. forward voltage
1.47V
Max. forward impulse current
9.5kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Max. load current
320A
Mechanical mounting
screw
Gross weight370 g
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
TD320N18SOF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 68.86 USDGross price for quantities from 1 pcs - 68.86 USD
Net price for quantities from 3 pcs - 61.84 USDGross price for quantities from 3 pcs - 61.84 USD