+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDA2822D013TR

IC: audio amplifier; Pout: 1W; stereo; 1.8÷15VDC; Ch: 2; SO8; 32Ω


Manufacturer: STMicroelectronics

Manufacturer part number:
TDA2822D013TR
TME Symbol:
TDA2822D013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
1W
Integrated circuit features
stereo
Mounting
SMD
Number of channels
2
Amplifier class
AB
Case
SO8
Impedance
32Ω
Kind of package
reel, tape
Supply voltage
  • 1.8...15V DC
Gross weight0.138 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TDA2822D013TR
2451 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.37 EURGross price for quantities from 1 pcs - 1.37 EUR
Net price for quantities from 2 pcs - 1.32 EURGross price for quantities from 2 pcs - 1.32 EUR
Net price for quantities from 5 pcs - 1.18 EURGross price for quantities from 5 pcs - 1.18 EUR
Net price for quantities from 10 pcs - 1.07 EURGross price for quantities from 10 pcs - 1.07 EUR
Net price for quantities from 25 pcs - 0.94 EURGross price for quantities from 25 pcs - 0.94 EUR
Net price for quantities from 50 pcs - 0.91 EURGross price for quantities from 50 pcs - 0.91 EUR
Net price for quantities from 2500 pcs - 0.85 EURGross price for quantities from 2500 pcs - 0.85 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs