+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDA7265

IC: audio amplifier; Pout: 50W; stereo; 5÷25VDC; Ch: 2; Amp.class: AB


Manufacturer: STMicroelectronics

Manufacturer part number:
TDA7265
TME Symbol:
TDA7265

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
50W
Integrated circuit features
stereo
Mounting
THT
Number of channels
2
Amplifier class
AB
Case
MULTIWATT11
Impedance
8Ω
Kind of package
tube
Supply voltage
  • 5...25V DC
Gross weight5.53 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TDA7265
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.33 EURGross price for quantities from 1 pcs - 3.33 EUR
Net price for quantities from 10 pcs - 3.12 EURGross price for quantities from 10 pcs - 3.12 EUR
Packaging method by the manufacturer:Tube = 25 pcs