+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TDA7269A

IC: audio amplifier; Pout: 28W; stereo; 5÷20VDC; Ch: 2; Amp.class: AB


Manufacturer: STMicroelectronics

Manufacturer part number:
TDA7269A
TME Symbol:
TDA7269A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
28W
Integrated circuit features
stereo
Mounting
THT
Number of channels
2
Amplifier class
AB
Case
MULTIWATT11
Impedance
8Ω
Kind of package
tube
Supply voltage
  • 5...20V DC
Gross weight5.58 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TDA7269A
91 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.50 EURGross price for quantities from 1 pcs - 4.50 EUR
Net price for quantities from 2 pcs - 4.25 EURGross price for quantities from 2 pcs - 4.25 EUR
Net price for quantities from 10 pcs - 4.00 EURGross price for quantities from 10 pcs - 4.00 EUR
Packaging method by the manufacturer:
Tube = 25 pcs