+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDA7292

IC: audio amplifier; Pout: 40W; pop-and-click suppression,stereo


Manufacturer: STMicroelectronics

Manufacturer part number:
TDA7292
TME Symbol:
TDA7292

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
40W
Mounting
THT
Number of channels
2
Amplifier class
AB
Case
MULTIWATT11
Impedance
8Ω
Operating temperature
-20...85°C
Integrated circuit features
  • pop-and-click suppression
  • stereo
Supply voltage
  • 8...33V DC
Gross weight5.545 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TDA7292
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.53 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 10 pcs - 7.41 USDGross price for quantities from 10 pcs - 7.41 USD
Net price for quantities from 25 pcs - 7.09 USDGross price for quantities from 25 pcs - 7.09 USD
Net price for quantities from 100 pcs - 6.72 USDGross price for quantities from 100 pcs - 6.72 USD
Packaging method by the manufacturer:Tube = 25 pcs