+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDA7293V

IC: audio amplifier; Pout: 100W; 12÷50VDC; Ch: 1; Amp.class: AB; 4Ω


Manufacturer: STMicroelectronics

Manufacturer part number:
TDA7293V
TME Symbol:
TDA7293V

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
100W
Mounting
THT
Number of channels
1
Amplifier class
AB
Case
MULTIWATT15
Impedance
4Ω
Kind of package
tube
Supply voltage
  • 12...50V DC
Gross weight5.596 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TDA7293V
119 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.16 GBPGross price for quantities from 1 pcs - 6.16 GBP
Net price for quantities from 5 pcs - 5.71 GBPGross price for quantities from 5 pcs - 5.71 GBP
Net price for quantities from 10 pcs - 5.14 GBPGross price for quantities from 10 pcs - 5.14 GBP
Net price for quantities from 25 pcs - 4.61 GBPGross price for quantities from 25 pcs - 4.61 GBP
Net price for quantities from 2500 pcs - 4.29 GBPGross price for quantities from 2500 pcs - 4.29 GBP
Packaging method by the manufacturer:Tube = 25 pcs