+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDA7294V

IC: audio amplifier; Pout: 100W; 10÷40VDC; Ch: 1; Amp.class: AB; 4Ω


Manufacturer: STMicroelectronics

Manufacturer part number:
TDA7294V
TME Symbol:
TDA7294V

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
100W
Mounting
THT
Number of channels
1
Amplifier class
AB
Case
MULTIWATT15
Impedance
4Ω
Kind of package
tube
Supply voltage
  • 10...40V DC
Gross weight5.6 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TDA7294V
268 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.40 USDGross price for quantities from 1 pcs - 6.40 USD
Net price for quantities from 5 pcs - 6.01 USDGross price for quantities from 5 pcs - 6.01 USD
Net price for quantities from 10 pcs - 5.59 USDGross price for quantities from 10 pcs - 5.59 USD
Net price for quantities from 25 pcs - 5.32 USDGross price for quantities from 25 pcs - 5.32 USD
Packaging method by the manufacturer:Tube = 25 pcsCardboard = 500 pcs