+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TDA7296

IC: audio amplifier; Pout: 30W; 10÷35VDC; Ch: 1; Amp.class: AB


Manufacturer: STMicroelectronics

Manufacturer part number:
TDA7296
TME Symbol:
TDA7296

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
30W
Mounting
THT
Number of channels
1
Amplifier class
AB
Case
MULTIWATT15
Kind of package
tube
Supply voltage
  • 10...35V DC
Gross weight5.58 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TDA7296
63 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.87 EURGross price for quantities from 1 pcs - 8.87 EUR
Net price for quantities from 5 pcs - 7.77 EURGross price for quantities from 5 pcs - 7.77 EUR
Net price for quantities from 10 pcs - 7.24 EURGross price for quantities from 10 pcs - 7.24 EUR
Net price for quantities from 25 pcs - 6.63 EURGross price for quantities from 25 pcs - 6.63 EUR
Net price for quantities from 50 pcs - 6.26 EURGross price for quantities from 50 pcs - 6.26 EUR
Net price for quantities from 100 pcs - 5.95 EURGross price for quantities from 100 pcs - 5.95 EUR
Net price for quantities from 500 pcs - 5.60 EURGross price for quantities from 500 pcs - 5.60 EUR
Packaging method by the manufacturer:Tube = 25 pcs