+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDA7561

IC: audio amplifier; 400kHz; Pout: 60W; I2C; stereo; 8÷18VDC; Ch: 4


Manufacturer: STMicroelectronics

Manufacturer part number:
TDA7561
TME Symbol:
TDA7561

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Frequency
400kHz
Output power
60W
Interface
I2C
Integrated circuit features
stereo
Mounting
THT
Number of channels
4
Amplifier class
AB
Case
FLEXIWATT25
Impedance
2Ω
Supply voltage
  • 8...18V DC
Gross weight7.5 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TDA7561
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 10 pcs - 7.27 USDGross price for quantities from 10 pcs - 7.27 USD
Net price for quantities from 17 pcs - 7.09 USDGross price for quantities from 17 pcs - 7.09 USD
Packaging method by the manufacturer:Tube = 17 pcs