+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEK-SBC.0

Enclosure: multipurpose; X: 73.7mm; Y: 100.8mm; Z: 29.2mm

Manufacturer: TEKO

Manufacturer part number:
TEK-SBC.0
TME Symbol:
TEK-SBC.0

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
73.7mm
Dimension Y
100.8mm
Dimension Z
29.2mm
Body colour
semi-transparent
Gross weight60.5 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
*
TEK-SBC.0
1 in TME stock
Net price for quantities from 1 pcs - 6.52 EURGross price for quantities from 1 pcs - 6.52 EUR
Net price for quantities from 10 pcs - 5.87 EURGross price for quantities from 10 pcs - 5.87 EUR
Net price for quantities from 50 pcs - 5.21 EURGross price for quantities from 50 pcs - 5.21 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts