+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TEK-USB.30

Enclosure: for USB; X: 25mm; Y: 58mm; Z: 10mm; TEK-BERRY; light grey


Manufacturer: TEKO

Manufacturer part number:
TEK-USB.30
TME Symbol:
TEK-USB.30

Specification

Manufacturer
TEKO
Type of enclosure
for USB
Dimension X
25mm
Dimension Y
58mm
Dimension Z
10mm
Manufacturer series
TEK-BERRY
Body colour
light grey
Gross weight11.31 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TEK-USB.30
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.19 USDGross price for quantities from 1 pcs - 6.19 USD
Net price for quantities from 10 pcs - 5.71 USDGross price for quantities from 10 pcs - 5.71 USD
Net price for quantities from 50 pcs - 5.02 USDGross price for quantities from 50 pcs - 5.02 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs