+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TESTO 735-2 0563 7352

Meter: temperature; digital; -200÷1370°C; IP54; Software: included

Manufacturer: TESTO

Manufacturer part number:
TESTO 735-2 0563 7352
TME Symbol:
TESTO735-2

Specification

Manufacturer
TESTO
Type of meter
temperature
Kind of meter
digital
Temperature measuring range (with K-type thermocouple)
-200...1370°C
Temperature measuring range (with T-type thermocouple)
-200...400°C
IP rating
IP54
Measuring instrument features
parameters measured values are dependent on the probe used in the test
Measurement
temperature
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Software
included
Power supply
  • battery LR6 AA 1,5V x3
Standard equipment
  • manufacturer's calibration certificate
  • USB cable
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight781 g

WATCH VIDEO

See other products in this category: Temperature Meters TESTO,
*
TESTO 735-2 0563 7352
0 in TME stock
Net price for quantities from 1 pcs - 612.12 USDGross price for quantities from 1 pcs - 612.12 USD
No. of pieces (Multiplicity: 1)