+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130-00022

Hook and loop fastener; L: 25m; W: 13mm; black; -40÷85°C; TEXTIE


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
130-00022
TME Symbol:
TEXTIE-25M-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
hook and loop fastener
Length
25m
Tie width
13mm
Colour
black
Tie material
polyamide, polypropylene
Operating temperature
-40...85°C
Manufacturer series
TEXTIE
Gross weight215.3 g
Certificates
EAN code4031026272344
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
130-00022
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 76.00 USDGross price for quantities from 1 pcs - 76.00 USD
Net price for quantities from 5 pcs - 69.68 USDGross price for quantities from 5 pcs - 69.68 USD
Net price for quantities from 10 pcs - 61.23 USDGross price for quantities from 10 pcs - 61.23 USD