+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130-00013

Hook and loop fastener; L: 200mm; W: 12.5mm; black; 10pcs; -40÷85°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
130-00013
TME Symbol:
TEXTIE-M/BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
hook and loop fastener
Length
0.2m
Tie width
12.5mm
Tie material
polyamide, polypropylene
Colour
black
Quantity in set/package
10pcs.
Loop diameter max
60mm
Operating temperature
-40...85°C
Manufacturer series
TEXTIE
Gross weight22.4 g
Certificates
EAN code4031026271712
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
130-00013
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 13.96 USDGross price for quantities from 1 pcg - 13.96 USD
Net price for quantities from 10 pcg - 12.34 USDGross price for quantities from 10 pcg - 12.34 USD
Net price for quantities from 30 pcg - 11.24 USDGross price for quantities from 30 pcg - 11.24 USD
Packaging method by the manufacturer:
Bag = 30 pcg