+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130-00014

Hook and loop fastener; L: 200mm; W: 12.5mm; red; 10pcs; Ømax: 60mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
130-00014
TME Symbol:
TEXTIE-M/RD

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
hook and loop fastener
Length
0.2m
Tie width
12.5mm
Colour
red
Tie material
polyamide, polypropylene
Quantity in set/package
10pcs.
Loop diameter max
60mm
Operating temperature
-40...85°C
Manufacturer series
TEXTIE
Gross weight22.033 g
Certificates
EAN code4031026271729
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
130-00014
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 12.55 EURGross price for quantities from 1 pcg - 12.55 EUR
Net price for quantities from 10 pcg - 11.23 EURGross price for quantities from 10 pcg - 11.23 EUR
Net price for quantities from 50 pcg - 10.17 EURGross price for quantities from 50 pcg - 10.17 EUR