+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130-00012

Hook and loop fastener; L: 150mm; W: 12.5mm; black; 10pcs; -40÷85°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
130-00012
TME Symbol:
TEXTIE-S/BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
hook and loop fastener
Length
0.15m
Tie width
12.5mm
Colour
black
Tie material
polyamide, polypropylene
Quantity in set/package
10pcs.
Loop diameter max
45mm
Operating temperature
-40...85°C
Manufacturer series
TEXTIE
Gross weight17.4 g
Certificates
EAN code4031026271705
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
130-00012
8 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 10.76 EURGross price for quantities from 1 pcg - 10.76 EUR
Net price for quantities from 10 pcg - 9.58 EURGross price for quantities from 10 pcg - 9.58 EUR
Net price for quantities from 50 pcg - 8.68 EURGross price for quantities from 50 pcg - 8.68 EUR