+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TG22K.34

Enclosure: multipurpose; X: 98.8mm; Y: 157mm; Z: 31.4mm; TEKMAG


Manufacturer: TEKO

Manufacturer part number:
TG22K.34
TME Symbol:
TG22K.34

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
98.8mm
Dimension Y
157mm
Dimension Z
31.4mm
Manufacturer series
TEKMAG
Body colour
black
Cover colour
black
Gross weight193.5 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TG22K.34
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 69.57 EURGross price for quantities from 1 pcs - 69.57 EUR
Net price for quantities from 10 pcs - 61.85 EURGross price for quantities from 10 pcs - 61.85 EUR
Net price for quantities from 50 pcs - 54.11 EURGross price for quantities from 50 pcs - 54.11 EUR