+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TGKBB

Hub USB; USB A socket x4,USB C plug; USB 3.0; PnP; black; 5Gbps


Manufacturer: VENTION

Manufacturer part number:
TGKBB
TME Symbol:
TGKBB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.15m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight80.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
TGKBB
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.93 USDGross price for quantities from 1 pcs - 12.93 USD
Net price for quantities from 3 pcs - 11.57 USDGross price for quantities from 3 pcs - 11.57 USD
Net price for quantities from 5 pcs - 10.29 USDGross price for quantities from 5 pcs - 10.29 USD
Net price for quantities from 10 pcs - 9.00 USDGross price for quantities from 10 pcs - 9.00 USD