+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TGOBB

Hub USB; USB 2.0; black; Number of ports: 5; 0.15m; ABS


Manufacturer: VENTION

Manufacturer part number:
TGOBB
TME Symbol:
TGOBB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 2.0
Colour
black
Number of ports
5
Cable length
0.15m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
black
Cable/adapter structure
  • RJ45 socket
  • USB A socket x3
  • USB B micro socket
  • USB C plug
Gross weight82.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
TGOBB
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.42 USDGross price for quantities from 1 pcs - 15.42 USD
Net price for quantities from 3 pcs - 14.47 USDGross price for quantities from 3 pcs - 14.47 USD
Net price for quantities from 5 pcs - 13.42 USDGross price for quantities from 5 pcs - 13.42 USD