+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TGTBB

Hub USB; OTG,USB 3.0,USB 3.1 Gen 1; PnP; black; 0.15m; ABS


Manufacturer: VENTION

Manufacturer part number:
TGTBB
TME Symbol:
TGTBB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
OTG, USB 3.1 Gen 1, USB 3.0
PC accessories features
PnP
Colour
black
Number of ports
5
Cable length
0.15m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
black
Software
compatible Android, compatible Linux, compatible Windows
Cable/adapter structure
  • USB A socket x3
  • USB B micro socket
  • USB C plug
  • USB C socket
Gross weight38.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
TGTBB
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.50 EURGross price for quantities from 1 pcs - 10.50 EUR
Net price for quantities from 3 pcs - 9.85 EURGross price for quantities from 3 pcs - 9.85 EUR
Net price for quantities from 5 pcs - 9.26 EURGross price for quantities from 5 pcs - 9.26 EUR