+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

THA.212.A0A.P67

Enclosure: junction box; X: 72mm; Y: 75mm; Z: 57mm; IP67; black


Manufacturer: TECHNO

Manufacturer part number:
THA.212.A0A.P67
TME Symbol:
THA.212.A0A.P67

Specification

Manufacturer
TECHNO
Type of enclosure
junction box
Dimension X
72mm
Dimension Y
75mm
Dimension Z
57mm
IP rating
IP67
Version
with metric knockouts
Body colour
black
Gross weight103.1 g
See other products in this category: Junction boxes TECHNO,
*
THA.212.A0A.P67
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.91 USDGross price for quantities from 1 pcs - 8.91 USD
Net price for quantities from 12 pcs - 8.27 USDGross price for quantities from 12 pcs - 8.27 USD