+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THA.212.B0A

Enclosure: junction box; X: 72mm; Y: 75mm; Z: 57mm; black; Holes no: 6


Manufacturer: TECHNO

Manufacturer part number:
THA.212.B0A
TME Symbol:
THA.212.B0A

Specification

Manufacturer
TECHNO
Type of enclosure
junction box
Dimension X
72mm
Dimension Y
75mm
Dimension Z
57mm
Body colour
black
Cover colour
black
Number of holes
6
Gland thread
M16, M20
Trade name
punched enclosure
Gross weight102.7 g
See other products in this category: Junction boxes TECHNO,
*
THA.212.B0A
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.97 EURGross price for quantities from 1 pcs - 7.97 EUR
Net price for quantities from 12 pcs - 7.41 EURGross price for quantities from 12 pcs - 7.41 EUR
Packaging method by the manufacturer:Bag = 1 pcs