+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THA.451.B0A

Cable gland; M20; 1.5; IP68; polyamide; black; UL94V-2


Manufacturer: TECHNO

Manufacturer part number:
THA.451.B0A
TME Symbol:
THA.451.B0A

Specification

Manufacturer
TECHNO
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
7...10.5mm
Kind of thread
metric
Flammability rating
UL94V-2
Seal material
elastomer thermoplastic TPE
Operating temperature
-40...125°C
Caution!
  • without locknut
Gross weight10.3 g
Certificates
See other products in this category: Glands TECHNO,
*
THA.451.B0A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.40 EURGross price for quantities from 1 pcs - 1.40 EUR
Net price for quantities from 10 pcs - 1.26 EURGross price for quantities from 10 pcs - 1.26 EUR
Net price for quantities from 50 pcs - 1.12 EURGross price for quantities from 50 pcs - 1.12 EUR
Net price for quantities from 100 pcs - 1.01 EURGross price for quantities from 100 pcs - 1.01 EUR