+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THA.451.B0E

Cable gland; M20; 1.5; IP68; polyamide; grey; UL94V-2


Manufacturer: TECHNO

Manufacturer part number:
THA.451.B0E
TME Symbol:
THA.451.B0E

Specification

Manufacturer
TECHNO
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
7...10.5mm
Kind of thread
metric
Flammability rating
UL94V-2
Seal material
elastomer thermoplastic TPE
Operating temperature
-40...125°C
Caution!
  • without locknut
Gross weight9.8 g
Certificates
See other products in this category: Glands TECHNO,
*
THA.451.B0E
415 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.94 GBPGross price for quantities from 1 pcs - 0.94 GBP
Net price for quantities from 10 pcs - 0.85 GBPGross price for quantities from 10 pcs - 0.85 GBP
Net price for quantities from 50 pcs - 0.75 GBPGross price for quantities from 50 pcs - 0.75 GBP
Net price for quantities from 100 pcs - 0.71 GBPGross price for quantities from 100 pcs - 0.71 GBP