+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

THA.451.B2A

Cable gland: cable; PG16; IP68; polyamide; black; UL94V-2


Manufacturer: TECHNO

Manufacturer part number:
THA.451.B2A
TME Symbol:
THA.451.B2A

Specification

Manufacturer
TECHNO
Type of cable gland
cable
Gland thread
PG16
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
7...10.5mm
Kind of thread
PG
Flammability rating
UL94V-2
Seal material
elastomer thermoplastic TPE
Operating temperature
-40...125°C
Attributes
without locknut
Gross weight10.7 g
Certificates
See other products in this category: Glands TECHNO,
*
THA.451.B2A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.36 EURGross price for quantities from 1 pcs - 1.36 EUR
Net price for quantities from 10 pcs - 1.23 EURGross price for quantities from 10 pcs - 1.23 EUR
Net price for quantities from 50 pcs - 1.09 EURGross price for quantities from 50 pcs - 1.09 EUR
Net price for quantities from 100 pcs - 0.99 EURGross price for quantities from 100 pcs - 0.99 EUR