+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THA.451.C2E

Cable gland: cable; PG16; IP68; polyamide; grey; UL94V-2


Manufacturer: TECHNO

Manufacturer part number:
THA.451.C2E
TME Symbol:
THA.451.C2E

Specification

Manufacturer
TECHNO
Type of cable gland
cable
Gland thread
PG16
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
10.5...14mm
Kind of thread
PG
Flammability rating
UL94V-2
Seal material
elastomer thermoplastic TPE
Operating temperature
-40...125°C
Caution!
  • without locknut
Gross weight9.65 g
Certificates
See other products in this category: Glands TECHNO,
*
THA.451.C2E
92 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Packaging method by the manufacturer:
Bag = 100 pcs