+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THA.460.A1A.A

Grommet; 2÷16mm; IP66


Manufacturer: TECHNO

Manufacturer part number:
THA.460.A1A.A
TME Symbol:
THA.460.A1A.A

Specification

Manufacturer
TECHNO
Type of cable accessories
grommet
Cable external diameter
2...16mm
IP rating
IP66
Gross weight14.98 g
See other products in this category: Grommets TECHNO,
*
THA.460.A1A.A
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.17 EURGross price for quantities from 1 pcs - 9.17 EUR
Net price for quantities from 10 pcs - 8.25 EURGross price for quantities from 10 pcs - 8.25 EUR
Net price for quantities from 20 pcs - 7.34 EURGross price for quantities from 20 pcs - 7.34 EUR
Net price for quantities from 50 pcs - 6.65 EURGross price for quantities from 50 pcs - 6.65 EUR
Packaging method by the manufacturer:Bag = 10 pcs