+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THA.460.B1A.B

Grommet; 2÷22mm; IP66


Manufacturer: TECHNO

Manufacturer part number:
THA.460.B1A.B
TME Symbol:
THA.460.B1A.B

Specification

Manufacturer
TECHNO
Type of cable accessories
grommet
Cable external diameter
2...22mm
IP rating
IP66
Gross weight10 g
See other products in this category: Grommets TECHNO,
*
THA.460.B1A.B
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.21 EURGross price for quantities from 1 pcs - 9.21 EUR
Net price for quantities from 10 pcs - 8.29 EURGross price for quantities from 10 pcs - 8.29 EUR
Net price for quantities from 20 pcs - 7.37 EURGross price for quantities from 20 pcs - 7.37 EUR
Net price for quantities from 50 pcs - 6.68 EURGross price for quantities from 50 pcs - 6.68 EUR
Packaging method by the manufacturer:Bag = 10 pcs