+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THI 0521

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: TRACO POWER

Manufacturer part number:
THI 0521
TME Symbol:
THI0521

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
80mA
Output current 2
80mA
Case
DIP24
Mounting
THT
Manufacturer series
THI 2
Body dimensions
32x20x10mm
Efficiency
57%
Operating temperature
-40...85°C
Switching frequency
80kHz
Protection
short circuit protection SCP
Insulation voltage
2.5kV
Number of outputs
2
Dimensions
Gross weight12.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THI 0521
0 in TME stock
Net price for quantities from 1 pcs - 30.33 EURGross price for quantities from 1 pcs - 30.33 EUR
Net price for quantities from 100 pcs - 27.72 EURGross price for quantities from 100 pcs - 27.72 EUR
Net price for quantities from 200 pcs - 26.55 EURGross price for quantities from 200 pcs - 26.55 EUR
Net price for quantities from 250 pcs - 26.16 EURGross price for quantities from 250 pcs - 26.16 EUR
Net price for quantities from 500 pcs - 25.00 EURGross price for quantities from 500 pcs - 25.00 EUR
No. of pieces (Multiplicity: 1)