+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THI 1221

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: TRACO POWER

Manufacturer part number:
THI 1221
TME Symbol:
THI1221

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
80mA
Output current 2
80mA
Case
DIP24
Mounting
THT
Manufacturer series
THI 2
Body dimensions
32x20x10mm
Efficiency
59%
Operating temperature
-40...85°C
Switching frequency
80kHz
Protection
short circuit protection SCP
Insulation voltage
2.5kV
Number of outputs
2
Dimensions
Gross weight12.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THI 1221
0 in TME stock
Net price for quantities from 1 pcs - 38.98 USDGross price for quantities from 1 pcs - 38.98 USD
Net price for quantities from 5 pcs - 36.99 USDGross price for quantities from 5 pcs - 36.99 USD
Net price for quantities from 25 pcs - 35.89 USDGross price for quantities from 25 pcs - 35.89 USD
Net price for quantities from 100 pcs - 34.78 USDGross price for quantities from 100 pcs - 34.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.