+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THI 2421

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: TRACO POWER

Manufacturer part number:
THI 2421
TME Symbol:
THI2421

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
80mA
Output current 2
80mA
Case
DIP24
Mounting
THT
Manufacturer series
THI 2
Body dimensions
32x20x10mm
Efficiency
58%
Operating temperature
-40...85°C
Switching frequency
80kHz
Protection
short circuit protection SCP
Insulation voltage
2.5kV
Number of outputs
2
Dimensions
Gross weight12.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THI 2421
0 in TME stock
Net price for quantities from 1 pcs - 30.48 EURGross price for quantities from 1 pcs - 30.48 EUR
Net price for quantities from 10 pcs - 27.43 EURGross price for quantities from 10 pcs - 27.43 EUR
Net price for quantities from 100 pcs - 24.71 EURGross price for quantities from 100 pcs - 24.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.